
9537 0605000 | |
|---|---|
DigiKey Part Number | BEL6920-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9537 0605000 |
Description | CABLE 7COND 24AWG CHRM SHD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Chrome |
Series | Ratings UL Style 2464 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 7 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 1,92173 € | 9.608,65 € |
| Unit Price without VAT: | 1,92173 € |
|---|---|
| Unit Price with VAT: | 2,32529 € |

