Twinaxial Cable 20 AWG 6000.0' (1828.80m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9463 0016000

DigiKey Part Number
BEL3436-6000-ND
Manufacturer
Manufacturer Product Number
9463 0016000
Description
CABLE TWINAXIAL 20AWG 6000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 6000.0' (1828.80m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6000.0' (1828.80m)
Manufacturer
Belden Inc.
Jacket Color
Brown
Series
Features
Drain Wire, Oil Resistant, UV Resistant
Packaging
Spool
Conductor Material
Copper, Tinned
Part Status
Active
Dielectric Material
Polyethylene (PE)
Cable Type
Twinaxial
Dielectric Diameter
0.078" (1.98mm)
Wire Gauge
20 AWG
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
7 Strands / 28 AWG
Shield Coverage
100%, 55%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.238" (6.05mm)
Operating Temperature
-40°C ~ 80°C
Shield Type
Foil, Braid
Base Product Number
Impedance
78 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
6.0002,19742 €13.184,52 €
Manufacturers Standard Package
Unit Price without VAT:2,19742 €
Unit Price with VAT:2,65888 €