Parametric Equivalent
Parametric Equivalent

9451P 010U1000 | |
|---|---|
DigiKey Part Number | BEL17718-ND |
Manufacturer | |
Manufacturer Product Number | 9451P 010U1000 |
Description | CABLE 2COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.127" (3.23mm) |
Mfr | Shield Type Foil |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9451P 0101000 | Belden Inc. | 0 | BEL17717-ND | 0,85089 € | Parametric Equivalent |
| 9451P 010Z1000 | Belden Inc. | 0 | 135-9451P010Z1000-ND | 0,90441 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,89397 € | 893,97 € |
| Unit Price without VAT: | 0,89397 € |
|---|---|
| Unit Price with VAT: | 1,08170 € |


