
9451 008U500 | |
|---|---|
DigiKey Part Number | BEL10207-ND |
Manufacturer | |
Manufacturer Product Number | 9451 008U500 |
Description | 2 #22 PP FS PVC FR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.135" (3.43mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 0,47888 € | 239,44 € |
| 1.000 | 0,45536 € | 455,36 € |
| 1.500 | 0,44205 € | 663,08 € |
| 2.500 | 0,42572 € | 1.064,30 € |
| 3.500 | 0,41524 € | 1.453,34 € |
| 5.000 | 0,40435 € | 2.021,75 € |
| Unit Price without VAT: | 0,47888 € |
|---|---|
| Unit Price with VAT: | 0,57944 € |

