Parametric Equivalent

9451 004U1000 | |
|---|---|
DigiKey Part Number | BEL10203-ND |
Manufacturer | |
Manufacturer Product Number | 9451 004U1000 |
Description | 2 #22 PP FS PVC FR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Yellow 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Yellow |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.135" (3.43mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9451 004N1000 | Belden Inc. | 0 | BEL30267-1000-ND | 0,43794 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,43796 € | 437,96 € |
| Unit Price without VAT: | 0,43796 € |
|---|---|
| Unit Price with VAT: | 0,52993 € |


