
9264 0101000 | |
|---|---|
DigiKey Part Number | BEL9124-ND |
Manufacturer | |
Manufacturer Product Number | 9264 0101000 |
Description | CABLE COAXIAL 24AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Obsolete | Dielectric Material Flame Retardant Polypropylene (FRPP) |
Cable Type Coaxial | Dielectric Diameter 0.078" (1.98mm) |
Wire Gauge 24 AWG | Shield Material Aluminum, Polyester |
Conductor Strand 7 Strands / 32 AWG | Shield Coverage 100% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 62.0 |
Jacket (Insulation) Diameter 0.146" (3.71mm) | Operating Temperature -30°C ~ 80°C |
Shield Type Foil | Base Product Number |
Impedance 50 Ohms |

