Similar

8919 0091000 | |
|---|---|
DigiKey Part Number | BEL4115-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8919 0091000 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.100" (2.54mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2102A.21.02 | Prysmian | 0 | C2102W-1000-ND | 0,00000 € | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,90383 € | 903,83 € |
| Unit Price without VAT: | 0,90383 € |
|---|---|
| Unit Price with VAT: | 1,09363 € |


