
8899 0101000 | |
|---|---|
DigiKey Part Number | BEL4083-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8899 0101000 |
Description | TEST LEAD 18AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.144" (3.66mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.049" (1.24mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 5000V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 65/36 | Jacket Color |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,71026 € | 1.710,26 € |
| Unit Price without VAT: | 1,71026 € |
|---|---|
| Unit Price with VAT: | 2,06941 € |

