
8691 0605000 | |
|---|---|
DigiKey Part Number | BEL6517-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8691 0605000 |
Description | MULTI-PAIR 12COND 18AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.433" (11.00mm) |
Mfr | Length 5000' (1524.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 10,30245 € | 51.512,25 € |
| Unit Price without VAT: | 10,30245 € |
|---|---|
| Unit Price with VAT: | 12,46596 € |

