
8690 060100 | |
|---|---|
DigiKey Part Number | BEL1531-100-ND |
Manufacturer | |
Manufacturer Product Number | 8690 060100 |
Description | MULTI-PAIR 6CON 18AWG CHROM 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.347" (8.81mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,63000 € | 512,63 € |
| 2 | 487,32500 € | 974,65 € |
| 3 | 472,99667 € | 1.418,99 € |
| 5 | 472,58400 € | 2.362,92 € |
| Unit Price without VAT: | 512,63000 € |
|---|---|
| Unit Price with VAT: | 620,28230 € |

