
8622 0601000 | |
|---|---|
DigiKey Part Number | BEL5530-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8622 0601000 |
Description | CABLE 12COND 16AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Chrome 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.627" (15.93mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0600" (1.524mm) |
Conductor Strand 19/29 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 19,19700 € | 19.197,00 € |
| Unit Price without VAT: | 19,19700 € |
|---|---|
| Unit Price with VAT: | 23,22837 € |

