
8621 060500 | |
|---|---|
DigiKey Part Number | BEL5528-500-ND |
Manufacturer | |
Manufacturer Product Number | 8621 060500 |
Description | CABLE 7COND 16AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.458" (11.63mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 7 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 19/29 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 8,49286 € | 4.246,43 € |
| Unit Price without VAT: | 8,49286 € |
|---|---|
| Unit Price with VAT: | 10,27636 € |

