
8619 0605000 | |
|---|---|
DigiKey Part Number | BEL6506-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8619 0605000 |
Description | CABLE 19COND 18AWG CHROME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Chrome 18 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.490" (12.45mm) |
Mfr | Length 5000' (1524.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2598 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 19 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 14,49573 € | 72.478,65 € |
| Unit Price without VAT: | 14,49573 € |
|---|---|
| Unit Price with VAT: | 17,53983 € |

