
8619 060500 | |
|---|---|
DigiKey Part Number | BEL5523-500-ND |
Manufacturer | |
Manufacturer Product Number | 8619 060500 |
Description | CABLE 19COND 18AWG CHROME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.490" (12.45mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2598 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 19 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 13,64858 € | 6.824,29 € |
| Unit Price without VAT: | 13,64858 € |
|---|---|
| Unit Price with VAT: | 16,51478 € |

