
8525 0041000 | |
|---|---|
DigiKey Part Number | BEL4038-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8525 0041000 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Jacket Color |
Wire Gauge | Features Chemical Resistant |
Conductor Strand 7/32 | Qualification MIL-W-76C Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,54168 € | 541,68 € |
| Unit Price without VAT: | 0,54168 € |
|---|---|
| Unit Price with VAT: | 0,65543 € |

