22 AWG Hook-Up Wire 7/30 Brown 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8524 0011000

DigiKey Part Number
BEL4027-1000-ND
Manufacturer
Manufacturer Product Number
8524 0011000
Description
HOOK-UP STRND 22AWG BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Brown 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.017" (0.43mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Features
Chemical Resistant
Conductor Material
Qualification
MIL-W-76C Type MW
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000 Feet
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,66437 €664,37 €
2.0000,63127 €1.262,54 €
3.0000,61253 €1.837,59 €
5.0000,58955 €2.947,75 €
7.0000,57479 €4.023,53 €
10.0000,55945 €5.594,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66437 €
Unit Price with VAT:0,80389 €