Parametric Equivalent

8523 0131000 | |
|---|---|
DigiKey Part Number | BEL4022-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8523 0131000 |
Description | HOOK-UP STRND 20AWG BLU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8523 0061000 | Belden Inc. | 0 | BEL4017-1000-ND | 0,76196 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,76125 € | 761,25 € |
| Unit Price without VAT: | 0,76125 € |
|---|---|
| Unit Price with VAT: | 0,92111 € |


