
8521 004100 | |
|---|---|
DigiKey Part Number | BEL3688-100-ND |
Manufacturer | |
Manufacturer Product Number | 8521 004100 |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Mfr | Jacket (Insulation) Thickness 0.019" (0.48mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,23070 € | 223,07 € |
| 200 | 2,12130 € | 424,26 € |
| 300 | 2,05943 € | 617,83 € |
| 500 | 1,98358 € | 991,79 € |
| 700 | 1,93486 € | 1.354,40 € |
| 1.000 | 1,88425 € | 1.884,25 € |
| Unit Price without VAT: | 2,23070 € |
|---|---|
| Unit Price with VAT: | 2,69915 € |

