
8505 007100 | |
|---|---|
DigiKey Part Number | BEL3678-100-ND |
Manufacturer | |
Manufacturer Product Number | 8505 007100 |
Description | HOOK-UP STRND 26AWG VIOLET 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 € | 103,86 € |
| 2 | 98,82500 € | 197,65 € |
| 3 | 95,98000 € | 287,94 € |
| 5 | 92,49200 € | 462,46 € |
| 7 | 90,25286 € | 631,77 € |
| 10 | 87,92800 € | 879,28 € |
| Unit Price without VAT: | 103,86000 € |
|---|---|
| Unit Price with VAT: | 125,67060 € |

