
8505 0021000 | |
|---|---|
DigiKey Part Number | BEL3963-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8505 0021000 |
Description | HOOK-UP STRND 26AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,60248 € | 602,48 € |
| 2.000 | 0,57251 € | 1.145,02 € |
| 3.000 | 0,55554 € | 1.666,62 € |
| 5.000 | 0,53474 € | 2.673,70 € |
| 7.000 | 0,52137 € | 3.649,59 € |
| 10.000 | 0,50748 € | 5.074,80 € |
| Unit Price without VAT: | 0,60248 € |
|---|---|
| Unit Price with VAT: | 0,72900 € |

