18 AWG Hook-Up Wire 7/26 White, Gray Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501 0211000

DigiKey Part Number
BEL3923-1000-ND
Manufacturer
Manufacturer Product Number
8501 0211000
Description
HOOKUP STRND 18AWG WHT/GRY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 White, Gray Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.068" (1.73mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Active
Length
1000.0' (304.8m)
Cable Type
Voltage
600V
Wire Gauge
Jacket Color
Conductor Strand
7/26
Qualification
MIL-W-16878/1 Type B
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0001,05476 €1.054,76 €
Manufacturers Standard Package
Unit Price without VAT:1,05476 €
Unit Price with VAT:1,27626 €