
8501 0071000 | |
|---|---|
DigiKey Part Number | BEL3917-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8501 0071000 |
Description | HOOK-UP STRND 18AWG VIOLET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,03588 € | 1.035,88 € |
| Unit Price without VAT: | 1,03588 € |
|---|---|
| Unit Price with VAT: | 1,25341 € |

