
8469 0601000 | |
|---|---|
DigiKey Part Number | BEL5505-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8469 0601000 |
Description | CABLE 9COND 18AWG CHROME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.364" (9.25mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2598 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 9 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34261 € | 4.342,61 € |
| 2.000 | 4,11979 € | 8.239,58 € |
| Unit Price without VAT: | 4,34261 € |
|---|---|
| Unit Price with VAT: | 5,25456 € |


