
83337E 009100 | |
|---|---|
DigiKey Part Number | BEL5430-100-ND |
Manufacturer | |
Manufacturer Product Number | 83337E 009100 |
Description | CABLE 3CON 16AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Number of Conductors 3 | Conductor Insulation Tetrafluoroethylene (TFE) |
Wire Gauge | Qualification MIL-W-16878/4 Type E |
Conductor Strand 19/29 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.209" (5.31mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.849,97000 € | 1.849,97 € |
| 2 | 1.757,04000 € | 3.514,08 € |
| 3 | 1.704,40667 € | 5.113,22 € |
| 5 | 1.639,85600 € | 8.199,28 € |
| Unit Price without VAT: | 1.849,97000 € |
|---|---|
| Unit Price with VAT: | 2.238,46370 € |

