
83049 0081000 | |
|---|---|
DigiKey Part Number | BEL5109-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83049 0081000 |
Description | HOOK-UP STRND 22AWG GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Gray 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.042" (1.07mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/6 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,03006 € | 1.030,06 € |
| Unit Price without VAT: | 1,03006 € |
|---|---|
| Unit Price with VAT: | 1,24637 € |

