22 AWG Hook-Up Wire 7/30 Orange 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83049 0031000

DigiKey Part Number
BEL5105-1000-ND
Manufacturer
Manufacturer Product Number
83049 0031000
Description
HOOK-UP STRND 22AWG ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.042" (1.07mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1371
Conductor Strand
7/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/6
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0001,03830 €1.038,30 €
Manufacturers Standard Package
Unit Price without VAT:1,03830 €
Unit Price with VAT:1,25634 €