
83046 0091000 | |
|---|---|
DigiKey Part Number | BEL5094-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83046 0091000 |
Description | HOOK-UP STRND 26AWG WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 7/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/6 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,77084 € | 770,84 € |
| 2.000 | 0,73236 € | 1.464,72 € |
| 3.000 | 0,71057 € | 2.131,71 € |
| 5.000 | 0,68385 € | 3.419,25 € |
| 7.000 | 0,66668 € | 4.666,76 € |
| 10.000 | 0,64884 € | 6.488,40 € |
| Unit Price without VAT: | 0,77084 € |
|---|---|
| Unit Price with VAT: | 0,93272 € |

