
83025 0041000 | |
|---|---|
DigiKey Part Number | BEL5020-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83025 0041000 |
Description | HOOK-UP STRND 22AWG YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,17020 € | 1.170,20 € |
| 2.000 | 1,11142 € | 2.222,84 € |
| 3.000 | 1,07814 € | 3.234,42 € |
| 5.000 | 1,03731 € | 5.186,55 € |
| 7.000 | 1,01108 € | 7.077,56 € |
| Unit Price without VAT: | 1,17020 € |
|---|---|
| Unit Price with VAT: | 1,41594 € |

