
83023 0061000 | |
|---|---|
DigiKey Part Number | BEL5012-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83023 0061000 |
Description | HOOK-UP STRND 24AWG BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/36 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.054" (1.37mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,20935 € | 1.209,35 € |
| 2.000 | 1,14858 € | 2.297,16 € |
| 3.000 | 1,11416 € | 3.342,48 € |
| 5.000 | 1,07196 € | 5.359,80 € |
| 7.000 | 1,04483 € | 7.313,81 € |
| Unit Price without VAT: | 1,20935 € |
|---|---|
| Unit Price with VAT: | 1,46331 € |

