
8208 0605000 | |
|---|---|
DigiKey Part Number | BEL6225-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8208 0605000 |
Description | CABLE 2COND 18AWG CHRM SHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.257" (6.53mm) |
Mfr | Shield Type Braid |
Series | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Wire Gauge | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Strand 16/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 73% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 5,42216 € | 27.110,80 € |
| Unit Price without VAT: | 5,42216 € |
|---|---|
| Unit Price with VAT: | 6,56081 € |

