
8107 0601000 | |
|---|---|
DigiKey Part Number | BEL5312-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8107 0601000 |
Description | MULTI-PAIR 14COND 24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 14 (7 Pair Twisted) | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.341" (8.66mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 8,93655 € | 8.936,55 € |
| Unit Price without VAT: | 8,93655 € |
|---|---|
| Unit Price with VAT: | 10,81323 € |

