
8105 060100 | |
|---|---|
DigiKey Part Number | BEL1827-100-ND |
Manufacturer | |
Manufacturer Product Number | 8105 060100 |
Description | MULTI-PAIR 10COND 24AWG 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 10 (5 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.303" (7.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,74000 € | 764,74 € |
| 2 | 726,78500 € | 1.453,57 € |
| 3 | 726,02000 € | 2.178,06 € |
| Unit Price without VAT: | 764,74000 € |
|---|---|
| Unit Price with VAT: | 925,33540 € |

