
7806A 010500 | |
|---|---|
DigiKey Part Number | 135-7806A010500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7806A 010500 |
Description | CABLE COAXIAL RG-58 19AWG FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-58 Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Manufacturer Belden Inc. | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam High Density Polyethylene (FHDPE) |
Cable Group RG-58 | Dielectric Diameter 0.110" (2.79mm) |
Wire Gauge 18 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 90% |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Foil, Braid | Spool Size 500.0' (152.4m) |
Impedance 50 Ohms | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 5 | 3,04200 € | 15,21 € |
| 10 | 2,89700 € | 28,97 € |
| 25 | 2,71440 € | 67,86 € |
| 50 | 2,58340 € | 129,17 € |
| 100 | 2,45760 € | 245,76 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |



