
76225WS 0081000 | |
|---|---|
DigiKey Part Number | BEL2986-1000-ND |
Manufacturer | |
Manufacturer Product Number | 76225WS 0081000 |
Description | CABLE 25COND 24AWG CHROME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.396" (10.06mm) |
Mfr | Shield Type Foil, Spiral |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 11,60083 € | 11.600,83 € |
| Unit Price without VAT: | 11,60083 € |
|---|---|
| Unit Price with VAT: | 14,03700 € |

