
73204WS 008500 | |
|---|---|
DigiKey Part Number | BEL2628-500-ND |
Manufacturer | |
Manufacturer Product Number | 73204WS 008500 |
Description | CABLE 4COND 12AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 12 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Series | Ratings UL Style 2587 |
Packaging Spool | Features Oil Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -5°C ~ 90°C |
Number of Conductors 4 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0660" (1.676mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.616" (15.65mm) | Base Product Number |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,17362 € | 2.586,81 € |
| Unit Price without VAT: | 5,17362 € |
|---|---|
| Unit Price with VAT: | 6,26008 € |

