
6200UE 009U250 | |
|---|---|
DigiKey Part Number | BEL7558-250-ND |
Manufacturer | |
Manufacturer Product Number | 6200UE 009U250 |
Description | CABLE 2COND 16AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Length 250.0' (76.2m) |
Mfr | Jacket Color White |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.184" (4.67mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 0,49764 € | 124,41 € |
| Unit Price without VAT: | 0,49764 € |
|---|---|
| Unit Price with VAT: | 0,60214 € |

