
5302U1 0041000 | |
|---|---|
DigiKey Part Number | BEL7415-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5302U1 0041000 |
Description | CABLE 4COND 18AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.309" (7.85mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Features UV Resistant, Water-Blocked |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/27 | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 7.000 | 0,58541 € | 4.097,87 € |
| Unit Price without VAT: | 0,58541 € |
|---|---|
| Unit Price with VAT: | 0,70835 € |

