18 AWG Hook-Up Wire 16/30 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39118 004100

DigiKey Part Number
BEL3560-100-ND
Manufacturer
Manufacturer Product Number
39118 004100
Description
HOOK-UP STRND 18AWG YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1002,03420 €203,42 €
2001,93455 €386,91 €
3001,87820 €563,46 €
5001,80908 €904,54 €
7001,76471 €1.235,30 €
1.0001,71863 €1.718,63 €
Manufacturers Standard Package
Unit Price without VAT:2,03420 €
Unit Price with VAT:2,46138 €