
39114 0135000 | |
|---|---|
DigiKey Part Number | BEL4444-5000-ND |
Manufacturer | |
Manufacturer Product Number | 39114 0135000 |
Description | HOOK-UP STRND 14AWG BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.097" (2.46mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 2,38249 € | 11.912,45 € |
| Unit Price without VAT: | 2,38249 € |
|---|---|
| Unit Price with VAT: | 2,88281 € |

