
37116 010500 | |
|---|---|
DigiKey Part Number | BEL1018-500-ND 135-37116010500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 37116 010500 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/30 Black 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3340/3374 |
Conductor Strand 26/30 | Features High Temperature |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 2,09000 € | 10,45 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,86680 € | 46,67 € |
| 50 | 1,77680 € | 88,84 € |
| 100 | 1,69060 € | 169,06 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,03148 € | 515,74 € |
| 1.000 | 0,98027 € | 980,27 € |
| 1.500 | 0,97997 € | 1.469,95 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |



