
37116 005500 | |
|---|---|
DigiKey Part Number | BEL4816-500-ND |
Manufacturer | |
Manufacturer Product Number | 37116 005500 |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Jacket (Insulation) Thickness | 0.048" (1.22mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04446 € | 522,23 € |
| 1.000 | 0,99261 € | 992,61 € |
| 1.500 | 0,96325 € | 1.444,88 € |
| 2.500 | 0,92726 € | 2.318,15 € |
| 3.500 | 0,90414 € | 3.164,49 € |
| 5.000 | 0,88012 € | 4.400,60 € |
| Unit Price without VAT: | 1,04446 € |
|---|---|
| Unit Price with VAT: | 1,26380 € |

