
37116 004500 | |
|---|---|
DigiKey Part Number | BEL4815-500-ND |
Manufacturer | |
Manufacturer Product Number | 37116 004500 |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3340/3374 |
Conductor Strand 26/30 | Features High Temperature |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,07272 € | 536,36 € |
| 1.000 | 1,01947 € | 1.019,47 € |
| 1.500 | 0,98933 € | 1.484,00 € |
| 2.500 | 0,95236 € | 2.380,90 € |
| 3.500 | 0,92861 € | 3.250,14 € |
| 5.000 | 0,90394 € | 4.519,70 € |
| Unit Price without VAT: | 1,07272 € |
|---|---|
| Unit Price with VAT: | 1,29799 € |

