
34414 010100 | |
|---|---|
DigiKey Part Number | BEL4698-100-ND |
Manufacturer | |
Manufacturer Product Number | 34414 010100 |
Description | HOOK-UP STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.170" (4.32mm) | |
Jacket (Insulation) Thickness | 0.048" (1.22mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3191 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,00030 € | 200,03 € |
| 200 | 1,90225 € | 380,45 € |
| 300 | 1,84683 € | 554,05 € |
| 500 | 1,77890 € | 889,45 € |
| 700 | 1,73524 € | 1.214,67 € |
| 1.000 | 1,68993 € | 1.689,93 € |
| 2.500 | 1,57777 € | 3.944,42 € |
| 5.000 | 1,51552 € | 7.577,60 € |
| Unit Price without VAT: | 2,00030 € |
|---|---|
| Unit Price with VAT: | 2,42036 € |

