Parametric Equivalent

2413FS D15Z1000 | |
|---|---|
DigiKey Part Number | 135-2413FSD15Z1000-ND |
Manufacturer | |
Manufacturer Product Number | 2413FS D15Z1000 |
Description | CAT6+ 4PR F/UTP CMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.255" (6.48mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2413FS D15A1000 | Belden Inc. | 0 | 135-2413FSD15A1000-ND | 1,02522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06724 € | 1.067,24 € |
| Unit Price without VAT: | 1,06724 € |
|---|---|
| Unit Price with VAT: | 1,29136 € |


