
1802B Z4B1000 | |
|---|---|
DigiKey Part Number | BEL10245-ND |
Manufacturer | |
Manufacturer Product Number | 1802B Z4B1000 |
Description | 2 #24FHDPE PRFS PVC PAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Violet 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Violet |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Operating Temperature -30°C ~ 60°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.360" (9.14mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,84401 € | 1.844,01 € |
| Unit Price without VAT: | 1,84401 € |
|---|---|
| Unit Price with VAT: | 2,23125 € |

