
1794A 0071000 | |
|---|---|
DigiKey Part Number | BEL8945-ND |
Manufacturer | |
Manufacturer Product Number | 1794A 0071000 |
Description | CABLE COAXIAL 16AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 16 AWG 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Jacket Color Violet |
Manufacturer Belden Inc. | Usage Video |
Packaging Spool | Features UV Resistant |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Wire Gauge 16 AWG | Dielectric Diameter 0.225" (5.72mm) |
Conductor Strand Solid | Shield Material Aluminum, Polyester; Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 95% |
Jacket (Insulation) Diameter 0.320" (8.13mm) | VoP, Velocity of Propagation 84.0 |
Shield Type Foil, Braid | Operating Temperature -20°C ~ 75°C |
Length 1000.0' (304.80m) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,97340 € | 1.973,40 € |
| Unit Price without VAT: | 1,97340 € |
|---|---|
| Unit Price with VAT: | 2,38781 € |

