
1695ABHD1 | |
|---|---|
DigiKey Part Number | BEL14546-ND |
Manufacturer | |
Manufacturer Product Number | 1695ABHD1 |
Description | CONN, 1PC, RG6 PL2 BNC HD/50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature 0°C ~ 75°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300 V |
Cable Group RG-6 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1695ABHDL | Belden Inc. | 0 | BEL14565-ND | 5,11380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,08980 € | 204,49 € |
| Unit Price without VAT: | 4,08980 € |
|---|---|
| Unit Price with VAT: | 4,94866 € |


