Direct

1624R 006A1000 | |
|---|---|
DigiKey Part Number | BEL30545-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1624R 006A1000 |
Description | CABLE CAT5 8COND 24AWG BLU 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5 Cable Blue 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Blue |
Packaging Spool | Ratings UL Style CMR |
Part Status Obsolete | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair) | Usage Network |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1212F 006A1000 | Belden Inc. | 0 | BEL30706-1000-ND | 0,70207 € | Direct |


