Isolated Module DC DC Converter 1 Output 5V 20A 66V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQB100R-T110-S5

DigiKey Part Number
179-VQB100R-T110-S5-ND
Manufacturer
Manufacturer Product Number
VQB100R-T110-S5
Description
DC DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 66V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
VQB100R-T110-S5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
66V
Package / Case
8-DIP Module, 1/4 Brick
Voltage - Input (Max)
160V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30170,28100 €5.108,43 €
Unit Price without VAT:170,28100 €
Unit Price with VAT:206,04001 €