Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPOL5A-5-SMT-TR

DigiKey Part Number
179-VPOL5A-5-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPOL5A-5-SMT-TR
Description
DC DC CONVERTER 0.8-3.6V 18W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
VPOL5A-5-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
18 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
5-SMD Module
Voltage - Input (Min)
3V
Size / Dimension
0.80" L x 0.45" W x 0.24" H (20.3mm x 11.4mm x 6.1mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.